HDMI-MM-3,0MG-UF | TTL Network

Connection cable, 3 m, blue-gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-3,0MG-UF

Order No.: 82F1152
EAN: 4260310262390
MPN:
HDMI-MM-3,0MG-UF
Series: UltraFlex
HDMI-MM-3,0MG-UF TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MM-3,0MG-UF TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MM-3,0MG-UF TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 1 pcs.
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
10 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI cable, HDMI-MM-3,0MG-UF, TTL Network

Highly shielded RF-BLOK connector housing, highly flexible UltraFlex special cable for small bend radius and improved installation, significantly improved durability compared to standard cables.

Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 3 m
Colour blue-gray
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes