HDMI-AAOC-20,0M-2 | TTL Network

Connection cable, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-AAOC-20,0M-2

Order No.: 82F1193
EAN: 4260424519267
MPN:
HDMI-AAOC-20,0M-2
Series: Steel Series
HDMI-AAOC-20,0M-2 TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-AAOC-20,0M-2 TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-AAOC-20,0M-2 TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
196.5642 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.56 € *
Price list
Quantity
Price per unit*
1 pcs.
196.5642 €
5 pcs.
183.4623 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 AOC Hybrid cable, HDMI-AAOC-20,0M-2, TTL Network

The steel-armored HDMI AOC hybrid cable with IP-rated protection sleeve combines optical fiber and copper. It is lightweight, flexible, and optimized for long-distance transmissions up to 100 meters. With compressive loads of up to 200 kg, it offers extreme protection thanks to its TPU jacket, steel armor, and Kevlar braid. It supports HDTV and 3D Full HD at up to 18 Gbps for lossless video transmission.

Features

  • Extremely robust: steel reinforcement and Kevlar mesh for protection against pressure and rodents
  • 100m range: Optimized for long distances without signal loss
  • IP protection: For use in demanding conditions
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 20 m
Colour black
Cable type HDMI AOC hybrid cable
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes