HDMI-AAOC-100,0M-2 | TTL Network
Connection cable, 100 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-AAOC-100,0M-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.4659 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
412.47 € *
Price list
Quantity
Price per unit*
1 pcs.
412.4659 €
5 pcs.
380.7286 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.0 AOC Hybrid cable, HDMI-AAOC-100,0M-2, TTL Network
The steel-armored HDMI AOC hybrid cable with IP-rated protection sleeve combines optical fiber and copper. It is lightweight, flexible, and optimized for long-distance transmissions up to 100 meters. With compressive loads of up to 200 kg, it offers extreme protection thanks to its TPU jacket, steel armor, and Kevlar braid. It supports HDTV and 3D Full HD at up to 18 Gbps for lossless video transmission.
Features
- Extremely robust: steel reinforcement and Kevlar mesh for protection against pressure and rodents
- 100m range: Optimized for long distances without signal loss
- IP protection: For use in demanding conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HDMI patch cord | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 100 m | |
| Colour | black | |
| Cable type | HDMI AOC hybrid cable | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |