DP-PQ-MM-5,0M-UF | TTL Network
Connection cable, UltraFlex, 5 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, DP-PQ-MM-5,0M-UF
Unit Price (€ / pc.)
51.4318 € *
Available: 1 pcs.
Total Price:
51.43 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4318 €
10 pcs.
47.8856 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort, DP-PQ-MM-5,0M-UF, TTL Network
The premium UltraFlex DisplayPort cable offers a bandwidth of 32.4 gigabits per second. This allows 8K content to be transmitted securely over distances of up to ten meters. The sophisticated multiple EMC shielding and robust connector housings ensure excellent performance, even at high data rates. The cable is jacketed with a halogen-free, flexible, and high-quality material and ensures a highly flexible connection: more than 5,000 bending cycles are possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | UltraFlex | |
| Connection (1) | DisplayPort 1.4 plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Cable type | Premium UltraFlex |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |