DP-MM-5,0M-GRS | TTL Network
Connection cable, 5 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DP-MM-5,0M-GRS
Unit Price (€ / pc.)
25.3232 € *
Available: 1 pcs.
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
10 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort, DP-MM-5,0M-GRS, TTL Network
This DisplayPort cable features a super-flexible TPE cable jacket and a pure copper inner conductor. With bandwidths of up to 80 Gbps and resolutions of up to 16K at 60 Hz, this cable is perfect for multi-monitor setups and creative high-bandwidth applications. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize our ecological footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 2.1 plug, straight | |
| Connection (2) | DisplayPort 2.1 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |