8301 | TTL Network

Push-pull housing, straight, black, for RJ45, 8301

Order No.: 73F9181
EAN: 4260424514170
MPN:
8301
8301 TTL Network Accessories for Network Connectors Image 1
8301 TTL Network Accessories for Network Connectors Image 2
8301 TTL Network Accessories for Network Connectors Image 3
8301 TTL Network Accessories for Network Connectors Image 4
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 5 pcs.
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-pull housing, 8301, TTL Network

This connector has been specially developed for use in extreme outdoor conditions and is extremely durable and versatile. Thanks to its robust die-cast housing, it guarantees reliable performance - regardless of the environment and application. The connector is designed for retrofitting and accepts standard RJ-45 patch cables. The innovative D-shape housing ensures full compatibility with standard RJ45 sockets for the first time. This keeps the application flexible and universal, while significantly reducing risks and frustrations in the installation process. Ideal for professionals who need maximum reliability.

Technical specifications
Filter Property Value
Product type push-pull housing
Version straight
Suitable for RJ45
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes