1622-02APGSW | TTL Network
Surface-mounted housing, 80 x 80 mm, signal white (RAL9003), wall mounting, for Inclusion of modular network connections, 1622-02APGSW
Order No.: 73F9217
EAN: 4262565910620
MPN:
1622-02APGSW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted housing, 1622-02APGSW, TTL Network
The 80 × 80 surface-mounted housing in RAL9003 is intended for the installation of modular network connections in surface-mounted applications. It enables the integration of keystone modules in combination with suitable keystone frame sets and is suitable for wall installations where no flush-mounted box is available or where retrofitting is required.
Features
- Surface-mounted housing for integration of keystone modules
- Compatible with common keystone frame sets
- Suitable for wall mounting and retrofit installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Version | 80 x 80 mm | |
| Suitable for | Inclusion of modular network connections | |
| Colour | signal white (RAL9003) | |
| Assembly | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |