60-0715-10011-000 | Tronser
Ceramic tubular trimmer, 1.1 pF, 11 pF, Air
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Available: 62 pcs.
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
10 pcs.
22.8599 €
50 pcs.
21.5152 €
100 pcs.
20.1705 €
500 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic tubular trimmers, type Tronser 60-0715-100.
With solder pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity range | 1.1 to 11 pF | |
| Rated voltage (DC) | 250 V | |
| Torque range | 0.007-0.036 Nm | |
| diameter | 7.1 mm | |
| Height | 8.6 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85323000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |