TFI 150 | TRACO POWER
Surge protection filter, 43-160 VDC, TFI 150
NCNR (non cancelable / non returnable)
Surge filter, TFI 150, TRACO POWER
The new TFI 150 is a surge filter which comes in a compact 1.6” x 1” plastic package. Placed in front of any DC/DC converter the TFI clamps momentary over-voltage transients to a safe value in order to protect the DC/DC converter from being damaged. During normal operation the output voltage follows the input voltage (Vout = Vin - 2 VDC typ.) up to the point of 168 VDC where the voltage is actively clamped. Whereas the transients defined within the EN 50155 (up to 154 VDC) are covered by the wide input range of dedicated railway converter the TFI handles the stricter definition laid-out in the RIA12 standard which allows transients of up to 20ms at 385 VDC. This level of protection is specifically required in railway applications where high voltage transients are expected but can also be used for 72, 96 and 110 VDC battery systems in railway applications.
Features
- Can be used with any DC/DC converter
- Brownout voltage 36 VDC min
| Filter | Property | Value |
|---|---|---|
| Version | surge protection filter | |
| Voltage | 43-160 VDC | |
| Connection | PCB pin | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |