THN-HS2 | TRACO POWER
Heatsink, (L x W x H) 25.4 x 25.4 x 7.62 mm, 12 K/W, black anodized, THN-HS2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available in 7 Days: 472 pcs. - if ordered today
Metal heatsink, THN-HS2, TRACO POWER
1"x1" metal heatsink, 12 K/W, H=7.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 12 K/W | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 7.62 mm | |
| Material | die-cast aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | DC/DC-converter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |