THN-HS1 | TRACO POWER
DC/DC converter heatsink, (L x W x H) 31 x 24.2 x 16.5 mm, 15.8 K/W, black anodized, THN-HS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Available: 2 pcs.
Available in 7 Days: 3,775 pcs. - if ordered today
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.
Heatsinks, type THN-HS1.
For DC/DC converters THN15, THN15WI, THN20, THN20WI, and THN30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 15.8 K/W | |
| Length | 31 mm | |
| Width | 24.2 mm | |
| Height | 16.5 mm | |
| Material | die-cast aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | DC/DC-converter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |