THM-HS1 | TRACO POWER
Heatsink, (L x W x H) 57.91 x 35.37 x 16.51 mm, 5 K/W, black anodized, THM-HS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available: 4 pcs.
Available in 7 Days: 590 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal heatsink, THM-HS1, TRACO POWER
2.3"x1.45" metal heatsink, 5 K/W, H=16.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 5 K/W | |
| Length | 57.91 mm | |
| Width | 35.37 mm | |
| Height | 16.51 mm | |
| Material | die-cast aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | DC/DC-converter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |