TEN-HS2 | TRACO POWER

DC/DC converter heatsink, (L x W x H) 56 x 39 x 17.2 mm, 8.2 K/W, black anodized, TEN-HS2

Order No.: 80B152
EAN: 7613441061221
MPN:
TEN-HS2
Series: TEN
TEN-HS2 TRACO POWER Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Available in 7 Days: 465 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.

Heatsinks, type TEN-HS2.

For DC/DC converters TEN20WI, TEN30WI

Technical specifications
Filter Property Value
Max. heat resistance 8.2 K/W
Length 56 mm
Width 39 mm
Height 17.2 mm
Material die-cast aluminum
Version heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes