TCK-198 | TRACO POWER
Power choke, SMD, 33 µH, 1.2 A, TCK-198
Order No.: 35C1099
EAN: 7613441076348
MPN:
TCK-198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 7 Days: 360 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-198, TRACO POWER
Inductor, 33 µH, 216 mΩ, 1.2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 33 µH | |
| DC current | 1.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 216 mΩ | |
| Design | SMD | |
| Length | 5.35 mm | |
| Width | 5.35 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |