TCK-194 | TRACO POWER

Common mode choke, THT, 180 µH, 16 A, TCK-194

Order No.: 35C1095
EAN: 7613441076324
MPN:
TCK-194
TCK-194 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Available in 7 Days: 399 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
19 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-194, TRACO POWER

Common mode choke, 180 µH, 5 mΩ, 16 A.

Technical specifications
Filter Property Value
Version common mode choke
Inductance 180 µH
DC current 16 A
Tolerance ±35 %
DC resistance 5 mΩ
Design THT
Length 18 mm
Width 16 mm
Height 16.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes