TCK-193 | TRACO POWER
Power choke, SMD, 22 µH, 5 A, TCK-193
Order No.: 35C1094
EAN: 7613441076317
MPN:
TCK-193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-193, TRACO POWER
Inductor, 22 µH, 66 mΩ, 5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 22 µH | |
| DC current | 5 A | |
| Tolerance | ±20 % | |
| DC resistance | 66 mΩ | |
| Design | SMD | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |