TCK-191 | TRACO POWER
Power choke, SMD, 1 µH, 19 A, TCK-191
Order No.: 35C1092
EAN: 7613441076447
MPN:
TCK-191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-191, TRACO POWER
Inductor, 1 µH, 3 mΩ, 19 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 1 µH | |
| DC current | 19 A | |
| Tolerance | ±20 % | |
| DC resistance | 3 mΩ | |
| Design | SMD | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |