TCK-188 | TRACO POWER

Power choke, SMD, 22 µH, 1.9 A, TCK-188

Order No.: 35C1091
EAN: 7613441072302
MPN:
TCK-188
TCK-188 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-188, TRACO POWER

Inductor, 22 µH, 149 mΩ, 1.9 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 22 µH
DC current 1.9 A
Tolerance ±20 %
DC resistance 149 mΩ
Design SMD
Length 4.9 mm
Width 4.9 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes