TCK-186 | TRACO POWER

Power choke, SMD, 3.3 µH, 15 A, TCK-186

Order No.: 35C1090
EAN: 7613441074092
MPN:
TCK-186
TCK-186 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-186, TRACO POWER

Inductor, 3.3 µH, 10 mΩ, 15 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 3.3 µH
DC current 15 A
Tolerance ±20 %
DC resistance 10 mΩ
Design SMD
Length 13.45 mm
Width 12.6 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes