TCK-183 | TRACO POWER
Common mode choke, THT, 545 µH, 13 A, TCK-183
Order No.: 35C1087
EAN: 7613441074061
MPN:
TCK-183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-183, TRACO POWER
Common mode choke, 545 µH, 9 mΩ, 13 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 545 µH | |
| DC current | 13 A | |
| Tolerance | ±35 % | |
| DC resistance | 9 mΩ | |
| Design | THT | |
| Length | 14.45 mm | |
| Width | 10 mm | |
| Height | 19.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |