TCK-182 | TRACO POWER
Power choke, SMD, 100 µH, 0.8 A, TCK-182
Order No.: 35C1086
EAN: 7613441065892
MPN:
TCK-182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-182, TRACO POWER
Inductor, 100 µH, 589 mΩ, 0.8 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 100 µH | |
| DC current | 0.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 589 mΩ | |
| Design | SMD | |
| Length | 4.9 mm | |
| Width | 4.9 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |