TCK-177 | TRACO POWER

Common mode choke, THT, 398 µH, 10.05 A, TCK-177

Order No.: 35C1083
EAN: 7613441061290
MPN:
TCK-177
TCK-177 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-177, TRACO POWER

Common mode choke, 398 µH, 9 mΩ, 10.05 A.

Technical specifications
Filter Property Value
Version common mode choke
Inductance 398 µH
DC current 10.05 A
Tolerance ±35 %
DC resistance 9 mΩ
Design THT
Length 16 mm
Width 16 mm
Height 15 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes