TCK-166 | TRACO POWER

Power choke, SMD, 8.2 µH, 9 A, TCK-166

Order No.: 35C1077
EAN: 7613441061962
MPN:
TCK-166
TCK-166 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-166, TRACO POWER

Inductor, 8.2 µH, 27 mΩ, 9 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 8.2 µH
DC current 9 A
Tolerance ±20 %
DC resistance 27 mΩ
Design SMD
Length 10 mm
Width 10 mm
Height 4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes