TCK-162 | TRACO POWER

Common mode choke, SMD, 55.6 µH, 1 A, TCK-162

Order No.: 35C1076
EAN: 7613441050317
MPN:
TCK-162
TCK-162 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-162, TRACO POWER

Common mode choke, 55.6 µH, 30 mΩ, 1 A.

Technical specifications
Filter Property Value
Version common mode choke
Inductance 55.6 µH
DC current 1 A
Tolerance ±25 %
DC resistance 30 mΩ
Design SMD
Length 6.5 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes