TCK-160 | TRACO POWER

Power choke, SMD, 3.9 µH, 2 A, TCK-160

Order No.: 35C1074
EAN: 7613441050294
MPN:
TCK-160
TCK-160 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Available in 7 Days: 490 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-160, TRACO POWER

Inductor, 3.9 µH, 70 mΩ, 2 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 3.9 µH
DC current 2 A
Tolerance ±20 %
DC resistance 70 mΩ
Design SMD
Length 4.5 mm
Width 4.2 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes