TCK-159 | TRACO POWER

Power choke, SMD, 1 µH, 5 A, TCK-159

Order No.: 35C1073
EAN: 7613441061283
MPN:
TCK-159
TCK-159 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-159, TRACO POWER

Inductor, 1 µH, 22 mΩ, 5 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 1 µH
DC current 5 A
Tolerance ±20 %
DC resistance 22 mΩ
Design SMD
Length 4 mm
Width 4 mm
Height 2.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes