TCK-155 | TRACO POWER

Power choke, SMD, 39 µH, 0.5 A, TCK-155

Order No.: 35C1071
EAN: 7613441050270
MPN:
TCK-155
TCK-155 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Available in 7 Days: 260 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-155, TRACO POWER

Inductor, 39 µH, 1000 mΩ, 0.5 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 39 µH
DC current 0.5 A
Tolerance ±10 %
DC resistance 1000 mΩ
Design SMD
Length 3.5 mm
Width 3 mm
Height 2.1 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes