TCK-152 | TRACO POWER

Power choke, SMD, 22 µH, 0.5 A, TCK-152

Order No.: 35C1069
EAN: 7613441050256
MPN:
TCK-152
TCK-152 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Available in 7 Days: 1,030 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-152, TRACO POWER

Inductor, 22 µH, 1000 mΩ, 0.5 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 22 µH
DC current 0.5 A
Tolerance ±20 %
DC resistance 1000 mΩ
Design SMD
Length 3.5 mm
Width 3.1 mm
Height 2.1 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes