TCK-150 | TRACO POWER
Power choke, SMD, 68 µH, 0.59 A, TCK-150
Order No.: 35C1067
EAN: 7613441050232
MPN:
TCK-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-150, TRACO POWER
Inductor, 68 µH, 636 mΩ, 0.59 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 68 µH | |
| DC current | 0.59 A | |
| Tolerance | ±20 % | |
| DC resistance | 636 mΩ | |
| Design | SMD | |
| Length | 5.3 mm | |
| Width | 5 mm | |
| Height | 2.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |