TCK-148 | TRACO POWER

Power choke, SMD, 82 µH, 0.25 A, TCK-148

Order No.: 35C1065
EAN: 7613441050218
MPN:
TCK-148
TCK-148 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-148, TRACO POWER

Inductor, 82 µH, 2800 mΩ, 0.25 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 82 µH
DC current 0.25 A
Tolerance ±20 %
DC resistance 2800 mΩ
Design SMD
Length 3.5 mm
Width 3.1 mm
Height 2.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes