TCK-146 | TRACO POWER

Power choke, SMD, 10 µH, 1 A, TCK-146

Order No.: 35C1063
EAN: 7613441050195
MPN:
TCK-146
TCK-146 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Available in 7 Days: 340 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-146, TRACO POWER

Inductor, 10 µH, 350 mΩ, 1 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 10 µH
DC current 1 A
Tolerance ±20 %
DC resistance 350 mΩ
Design SMD
Length 3.5 mm
Width 3.1 mm
Height 2.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes