TCK-145 | TRACO POWER

Power choke, SMD, 6.8 µH, 1 A, TCK-145

Order No.: 35C1062
EAN: 7613441050188
MPN:
TCK-145
TCK-145 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Available in 7 Days: 1,030 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-145, TRACO POWER

Inductor, 6.8 µH, 300 mΩ, 1 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 6.8 µH
DC current 1 A
Tolerance ±20 %
DC resistance 300 mΩ
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes