TCK-140 | TRACO POWER
Common mode choke, SMD, 137.5 µH, 0.64 A, TCK-140
Order No.: 35C1060
EAN: 7613441050164
MPN:
TCK-140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 7 Days: 1,550 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-140, TRACO POWER
Common mode choke, 137.5 µH, 55 mΩ, 0.64 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 137.5 µH | |
| DC current | 0.64 A | |
| Tolerance | ±25 % | |
| DC resistance | 55 mΩ | |
| Design | SMD | |
| Length | 6.5 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |