TCK-130 | TRACO POWER
Power choke, SMD, 22 µH, 0.58 A, TCK-130
Order No.: 35C1055
EAN: 7613441050119
MPN:
TCK-130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available in 7 Days: 2,760 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-130, TRACO POWER
Inductor, 22 µH, 550 mΩ, 0.58 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 22 µH | |
| DC current | 0.58 A | |
| Tolerance | ±15 % | |
| DC resistance | 550 mΩ | |
| Design | SMD | |
| Length | 3.5 mm | |
| Width | 3 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |