TCK-116 | TRACO POWER
Power choke, SMD, 10 µH, 2.3 A, TCK-116
Order No.: 35C1044
EAN: 7613441050003
MPN:
TCK-116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-116, TRACO POWER
Inductor, 10 µH, 200 mΩ, 2.3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 10 µH | |
| DC current | 2.3 A | |
| Tolerance | ±20 % | |
| DC resistance | 200 mΩ | |
| Design | SMD | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 3.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |