TCK-113 | TRACO POWER

Common mode choke, THT, 806 µH, 5.7 A, TCK-113

Order No.: 35C1043
EAN: 7613441049991
MPN:
TCK-113
TCK-113 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
13 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-113, TRACO POWER

Common mode choke, 806 µH, 25 mΩ, 5.7 A.

Technical specifications
Filter Property Value
Version common mode choke
Inductance 806 µH
DC current 5.7 A
Tolerance ±35 %
DC resistance 25 mΩ
Design THT
Length 16.4 mm
Width 16.4 mm
Height 12.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes