TCK-102 | TRACO POWER

Power choke, SMD, 3.3 µH, 10 A, TCK-102

Order No.: 35C1037
EAN: 7613441049946
MPN:
TCK-102
TCK-102 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-102, TRACO POWER

Inductor, 3.3 µH, 18 mΩ, 10 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 3.3 µH
DC current 10 A
Tolerance ±20 %
DC resistance 18 mΩ
Design SMD
Length 6.5 mm
Width 6.5 mm
Height 4.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes