TCK-101 | TRACO POWER
Common mode choke, THT, 305 µH, 11.3 A, TCK-101
Order No.: 35C1036
EAN: 7613441049939
MPN:
TCK-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available: 10 pcs.
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
13 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-101, TRACO POWER
Common mode choke, 305 µH, 10 mΩ, 11.3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 305 µH | |
| DC current | 11.3 A | |
| Tolerance | ±35 % | |
| DC resistance | 10 mΩ | |
| Design | THT | |
| Length | 16.4 mm | |
| Width | 16.6 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |