TCK-097 | TRACO POWER
Power choke, SMD, 2.2 µH, 11 A, TCK-097
Order No.: 35C1035
EAN: 7613441049908
MPN:
TCK-097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-097, TRACO POWER
Inductor, 2.2 µH, 12 mΩ, 11 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 2.2 µH | |
| DC current | 11 A | |
| Tolerance | ±20 % | |
| DC resistance | 12 mΩ | |
| Design | SMD | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |