TCK-089 | TRACO POWER
Power choke, SMD, 33 µH, 0.88 A, TCK-089
Order No.: 35C1034
EAN: 7613441049861
MPN:
TCK-089
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-089, TRACO POWER
Inductor, 33 µH, 230 mΩ, 0.88 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 33 µH | |
| DC current | 0.88 A | |
| Tolerance | ±20 % | |
| DC resistance | 230 mΩ | |
| Design | SMD | |
| Length | 5.8 mm | |
| Width | 5.2 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |