TCK-075 | TRACO POWER
Common mode choke, THT, 33.3 µH, 4 A, TCK-075
Order No.: 35C1030
EAN: 7613441049793
MPN:
TCK-075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 7 Days: 1,540 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
28 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-075, TRACO POWER
Common mode choke, 33.3 µH, 9 mΩ, 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 33.3 µH | |
| DC current | 4 A | |
| Tolerance | ±20 % | |
| DC resistance | 9 mΩ | |
| Design | THT | |
| Length | 9.5 mm | |
| Width | 9.5 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |