TCK-064 | TRACO POWER
Common mode choke, THT, 1186 µH, 5.8 A, TCK-064
Order No.: 35C1028
EAN: 7613441049724
MPN:
TCK-064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 7 Days: 304 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
19 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-064, TRACO POWER
Common mode choke, 1186 µH, 24 mΩ, 5.8 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 1186 µH | |
| DC current | 5.8 A | |
| Tolerance | ±35 % | |
| DC resistance | 24 mΩ | |
| Design | THT | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |