TCK-062 | TRACO POWER

Power choke, SMD, 12 µH, 1.4 A, TCK-062

Order No.: 35C1027
EAN: 7613441049700
MPN:
TCK-062
TCK-062 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Next delivery: 10 pcs. on 2026-04-17
Available in 7 Days: 590 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-062, TRACO POWER

Inductor, 12 µH, 120 mΩ, 1.4 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 12 µH
DC current 1.4 A
Tolerance ±20 %
DC resistance 120 mΩ
Design SMD
Length 5.8 mm
Width 5.2 mm
Height 5.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes