TCK-059 | TRACO POWER
Power choke, SMD, 2.2 µH, 4.8 A, TCK-059
Order No.: 35C1026
EAN: 7613441049694
MPN:
TCK-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 7 Days: 1,320 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-059, TRACO POWER
Inductor, 2.2 µH, 25 mΩ, 4.8 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 2.2 µH | |
| DC current | 4.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 25 mΩ | |
| Design | SMD | |
| Length | 5.8 mm | |
| Width | 5.2 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |