TCK-053 | TRACO POWER

Common mode choke, THT, 830 µH, 3.3 A, TCK-053

Order No.: 35C1025
EAN: 7613441049687
MPN:
TCK-053
TCK-053 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
27 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-053, TRACO POWER

Common mode choke, 830 µH, 31 mΩ, 3.3 A.

Technical specifications
Filter Property Value
Version common mode choke
Inductance 830 µH
DC current 3.3 A
Tolerance ±35 %
DC resistance 31 mΩ
Design THT
Length 11.5 mm
Width 11.5 mm
Height 9.8 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes