TCK-019 | TRACO POWER
Common mode choke, THT, 620 µH, 1.7 A, TCK-019
Order No.: 35C1017
EAN: 7613441065878
MPN:
TCK-019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 7 Days: 54 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
27 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-019, TRACO POWER
Common mode choke, 620 µH, 80 mΩ, 1.7 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 620 µH | |
| DC current | 1.7 A | |
| Tolerance | ±35 % | |
| DC resistance | 80 mΩ | |
| Design | THT | |
| Length | 11.5 mm | |
| Width | 11.5 mm | |
| Height | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |