TSPC 240-124UPS | TRACO POWER
Power supply, 24 VDC, 10 A, 240 W, TSPC 240-124UPS
NCNR (non cancelable / non returnable)
Power supply, TSPC 240-124UPS, Traco
This power supply provides an integrated professional battery management system for charging and monitoring an external lead-acid battery. The result is a complete DC UPS system in a compact housing that requires no additional parts. The externally connected 12 V battery is charged by the power supply and kept in the state of charge. To avoid overcharging the battery, an external temperature sensor automatically regulates the battery voltage to the required end-of-charge voltage.
Features
- Battery protection for overvoltage, deep discharge, short circuit and polarity reversal
- Alarm outputs for input, output and battery status
- Remote On/Off for UPS function and power supply
- Controlled end-of-charge voltage through battery temperature sensor
- International security
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-132 VAC, 187-264 VAC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 120 mm | |
| Height | 114 mm | |
| Depth | 100 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |