TSPC 050-124HL | TRACO POWER
Power supply, 24 VDC, 2.1 A, 50 W, TSPC 050-124HL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.6213 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
83.62 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6213 €
10 pcs.
75.2556 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TSPC 050-124HL, Traco
The TSPC 050-124HL power supply is used in harsh industrial environments. Excellent electrical specifications and high immunity to electrical noise make this compact module the best choice for reliable industrial systems and machines.
Features
- Rugged metal housing for harsh industrial environments
- Industrial operating temperature range: -25 °C to +70 °C
- Overload and overtemperature protection
- Performance increase up to 120
- Power good signal
- Shock and vibration resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.1 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 50 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35.5 mm | |
| Height | 87 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |