TSP 360-124WR | TRACO POWER
Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124WR
NCNR (non cancelable / non returnable)
Power supplies, type TSP..WR.
Ultra-wide input range from 100 to 550 VAC, for single- and 3-phase operation, suitable for wall and rail mounting, rigged metal enclosure, variable output voltage, DC-OK signal,sustained short circuit-proof, overvoltage and thermal overload protection; Input voltage: 85 to 132/187 to 550 VAC (selectable). Output voltage adjustment range: 24 to 28 VDC. Line control: max. 0.5 %. Load control: max. 0.5 %. Residual ripple: 100 mVpp. Interference suppression: EN 55011 class B, EN 55022 class B, EN 61204-3, EN 61000-6-3. Immunity to interference: EN 61204-3, EN 61000-6-2. Short-circuit protection: current limiting at 125 % of Imax. Overvoltage protection: 34 V. Efficiency: 88 %. Operating temperatures: –25 to +70 °C. Connections: pluggable screw terminals.
360 W output power, type TSP..WR.
Dimensions: W 80, H 125, D 125 mm.
Technical attributes (type, output power, output current max): TSP 360-124WR, 360 W, 24 VDC, 15 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 15 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-132 VAC, 187-550 VAC | |
| Power | 360 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 80 mm | |
| Height | 125 mm | |
| Depth | 125 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |