TSP 180-124 WR | TRACO POWER
Power supply, 24 to 28 VDC, 7.5 A, 180 W, TSP 180-124 WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.4779 € *
Available in 7 Days: 241 pcs. - if ordered today
Total Price:
263.48 € *
Price list
Quantity
Price per unit*
1 pcs.
263.4779 €
10 pcs.
237.1313 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TSP 180-124 WR, Traco
The TSP 180-124 WR is a high power DIN rail mounted power supply with wide input ranges of 85-132 / 187-264 / 323-550 VAC. With these input ranges, the power supply can be used in almost all single and multi-phase power systems worldwide. A high, continuously available power reserve guarantees reliable start-up of loads with high inrush currents.
Features
- Rugged metal housing for harsh industrial environments
- Industrial operating temperature range: -25 °C to +70 °C
- Current OK signal
- Remote control on/off
- Shock and vibration resistant
- Unlimited short circuit, overvoltage and overtemperature protection
- Buffer module for emergency power supply
- Battery controller module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-132 VAC, 187-550 VAC | |
| Power | 180 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 54 mm | |
| Height | 110 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |